Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9814-05-00TR.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2078279
Product Range9814 Series
Your Part Number
973 In Stock
Need more?
973 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.880 (CNY104.9544) |
| 10+ | CNY89.780 (CNY101.4514) |
| 25+ | CNY85.540 (CNY96.6602) |
| 50+ | CNY82.970 (CNY93.7561) |
| 100+ | CNY81.760 (CNY92.3888) |
| 250+ | CNY70.770 (CNY79.9701) |
| 500+ | CNY68.890 (CNY77.8457) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY92.88 (CNY104.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9814-05-00TR.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2078279
Product Range9814 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9814 Series
Relay MountingSurface Mount
Coil Resistance150ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCLead
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9814 Series
Coil Resistance
150ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
250mA
SVHC
Lead
Technical Docs (1)
Alternatives for 9814-05-00TR.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000958
