Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9092-05-11.Copy
Order Code2119396
Product Range9092 Series
Your Part Number
1,112 In Stock
Need more?
1,112 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.620 (CNY120.4806) |
| 5+ | CNY101.570 (CNY114.7741) |
| 10+ | CNY96.460 (CNY108.9998) |
| 25+ | CNY94.270 (CNY106.5251) |
| 50+ | CNY92.020 (CNY103.9826) |
| 100+ | CNY89.360 (CNY100.9768) |
| 250+ | CNY86.770 (CNY98.0501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.62 (CNY120.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9092-05-11.Copy
Order Code2119396
Product Range9092 Series
Technical Datasheet
Coil Voltage5VDC
Product Range9092 Series
Coil Resistance375ohm
Switching Current Max500mA
Switching Voltage Max200V
Technical Specifications
Coil Voltage
5VDC
Coil Resistance
375ohm
Switching Voltage Max
200V
Product Range
9092 Series
Switching Current Max
500mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
