Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9091-12-01Copy
Manufacturer Standard Lead Time26 weeks
Order Code1081626
Product Range9091 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.240 (CNY51.1212) |
| 5+ | CNY43.080 (CNY48.6804) |
| 10+ | CNY40.930 (CNY46.2509) |
| 25+ | CNY39.980 (CNY45.1774) |
| 50+ | CNY38.970 (CNY44.0361) |
| 100+ | CNY37.830 (CNY42.7479) |
| 250+ | CNY36.680 (CNY41.4484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.24 (CNY51.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9091-12-01Copy
Manufacturer Standard Lead Time26 weeks
Order Code1081626
Product Range9091 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range9091 Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9091 series Miniature Moulded SIP Reed Relay with compact version of the 9001 using 40% less board space. Because of its increased height, it allows for incorporation of 2-form-A switches in the same board space. This miniature SIP relay utilizes Coto's 10W switch technology, making this SIP relay ideal for use in ATE applications and other high reliability test and many applications where high board density and long life are key requirements.
- Magnetic shield - Reduces interaction
- Optional coil suppression diode protects coil drive circuits
- High speed switching
- Moulded thermoset body on integral lead frame design
- High reliability, hermetically sealed contacts for long life
- 10¹²Ω Minimum high insulation resistance
Applications
Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9091 Series
Coil Resistance
1kohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
