Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9091-05-00Copy
Manufacturer Standard Lead Time5 weeks
Order Code1081687
Product Range9091 Series
Your Part Number
1,401 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
1,352 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.930 (CNY48.5109) |
| 10+ | CNY38.810 (CNY43.8553) |
| 25+ | CNY37.940 (CNY42.8722) |
| 50+ | CNY36.990 (CNY41.7987) |
| 100+ | CNY35.850 (CNY40.5105) |
| 250+ | CNY34.840 (CNY39.3692) |
| 500+ | CNY33.620 (CNY37.9906) |
| 1000+ | CNY32.750 (CNY37.0075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.93 (CNY48.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9091-05-00Copy
Manufacturer Standard Lead Time5 weeks
Order Code1081687
Product Range9091 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9091 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9091-05-00 is a Miniature SIP Relay without internal magnetic shield and diode. This 9091-series relay has SPST-NO hermetically sealed contacts for long life. Compact version using 40% less board space and utilize 10W switch technology, making these SIP relays ideal for use in ATE applications and other high reliability test, measurement and telecommunications applications where high board density and long life are key requirements. Moulded thermoset body on integral lead frame design and high reliability.
- Magnetic shield reduces interaction
- Optional coil suppression diode protects coil drive circuits
- High insulation resistance
- High speed switching
- -20 to 85°C Operating temperature range
Applications
Communications & Networking, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9091 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000908
