Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9007-12-00Copy
Order Code1081683
Product Range9007 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9007-12-00Copy
Order Code1081683
Product Range9007 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range9007 Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max200V
Alternatives for 9007-12-00
1 Product Found
Product Overview
The 9007-12-00 is a Spartan SIP Reed Relay with diode. This 9007-series SIP relay is the industry choice for a wide variety of designs where economy, performance and a compact package are needed. General-purpose economy version for applications with less stringent requirements.
- Hermetically sealed contacts for long life
- High speed switching compared to electromechanical relays
- Moulded thermoset body on integral lead frame design
Applications
Sensing & Instrumentation, Security, Communications & Networking
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9007 Series
Coil Resistance
1kohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
