Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9007-05-00Copy
Manufacturer Standard Lead Time24 weeks
Order Code1081682
Product Range9007 Series
Your Part Number
8,653 In Stock
41,050 more incoming. You can reserve stock now
8,653 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.290 (CNY16.1477) |
| 10+ | CNY13.010 (CNY14.7013) |
| 25+ | CNY13.000 (CNY14.690) |
| 50+ | CNY12.990 (CNY14.6787) |
| 100+ | CNY12.980 (CNY14.6674) |
| 250+ | CNY12.970 (CNY14.6561) |
| 500+ | CNY12.960 (CNY14.6448) |
| 1000+ | CNY12.940 (CNY14.6222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.29 (CNY16.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9007-05-00Copy
Manufacturer Standard Lead Time24 weeks
Order Code1081682
Product Range9007 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9007 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9007-05-00 from Coto Technology is a Spartan SIP reed relay. The SIP relay is the industry choice for a wide variety of designs where economy, performance and a compact package are needed.
- Hermetically sealed contacts for long life
- High dielectric strength available
- High speed switching compared to electromechanical relays
- Moulded thermoset body on integral lead frame design
- Nominal voltage is 5VDC
- Switching current is 500mA
- Switching voltage is 200V
- Operating temperature range from -20°C to +85°C
- UL file E67117, CSA file LR 28537 standards
Applications
Industrial, Power Management, Automation & Process Control, Security, Sensing & Instrumentation
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9007 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 9007-05-00
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
