Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9002-05-10Copy
Manufacturer Standard Lead Time6 weeks
Order Code2981924
Product Range9000 Series
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.010 (CNY70.0713) |
| 5+ | CNY59.380 (CNY67.0994) |
| 10+ | CNY56.820 (CNY64.2066) |
| 25+ | CNY54.190 (CNY61.2347) |
| 50+ | CNY52.570 (CNY59.4041) |
| 100+ | CNY51.700 (CNY58.421) |
| 250+ | CNY50.550 (CNY57.1215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.01 (CNY70.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9002-05-10Copy
Manufacturer Standard Lead Time6 weeks
Order Code2981924
Product Range9000 Series
Technical Datasheet
Coil Voltage5VDC
Product Range9000 Series
Coil Resistance350ohm
Switching Current Max500mA
Switching Voltage Max200V
Technical Specifications
Coil Voltage
5VDC
Coil Resistance
350ohm
Switching Voltage Max
200V
Product Range
9000 Series
Switching Current Max
500mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003775
