Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9001-05-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code1081617
Product Range9000 Series
Your Part Number
7,924 In Stock
40 more incoming. You can reserve stock now
24 Delivery in 5-6 Business Days(UK stock)
7,900 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.350 (CNY37.6855) |
| 10+ | CNY30.150 (CNY34.0695) |
| 25+ | CNY28.990 (CNY32.7587) |
| 50+ | CNY28.100 (CNY31.753) |
| 100+ | CNY27.280 (CNY30.8264) |
| 250+ | CNY26.260 (CNY29.6738) |
| 500+ | CNY25.510 (CNY28.8263) |
| 1000+ | CNY24.760 (CNY27.9788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.35 (CNY37.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9001-05-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code1081617
Product Range9000 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9000 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9001-05-01 is a 4-pin moulded SIP Reed Relay with diode. The 9001-series SIP relay is the industry standard when high reliability and consistent performance are desired in a compact package. High reliability, hermetically sealed contacts for long life (tested up to 1 billion operations).
- High insulation resistance
- High speed switching compared to electromechanical relays
- Moulded thermoset body on integral lead frame design
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9000 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 9001-05-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
