Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2911-05-311Copy
Manufacturer Standard Lead Time6 weeks
Order Code1079777
Product Range2900 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.160 (CNY260.0808) |
| 5+ | CNY220.520 (CNY249.1876) |
| 10+ | CNY210.880 (CNY238.2944) |
| 25+ | CNY206.770 (CNY233.6501) |
| 50+ | CNY202.660 (CNY229.0058) |
| 100+ | CNY197.540 (CNY223.2202) |
| 250+ | CNY192.550 (CNY217.5815) |
| 5000+ | CNY182.370 (CNY206.0781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.16 (CNY260.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2911-05-311Copy
Manufacturer Standard Lead Time6 weeks
Order Code1079777
Product Range2900 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range2900 Series
Relay MountingThrough Hole
Switching Voltage Max150V
Technical Specifications
Contact Configuration
SPDT
Product Range
2900 Series
Switching Voltage Max
150V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Technical Docs (1)
Alternatives for 2911-05-311
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002902
