Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2342-05-000Copy
Manufacturer Standard Lead Time11 weeks
Order Code1081657
Product Range2300 Series
Your Part Number
568 In Stock
800 more incoming. You can reserve stock now
568 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.780 (CNY230.2714) |
| 5+ | CNY194.280 (CNY219.5364) |
| 10+ | CNY184.710 (CNY208.7223) |
| 25+ | CNY177.700 (CNY200.801) |
| 50+ | CNY172.640 (CNY195.0832) |
| 100+ | CNY167.720 (CNY189.5236) |
| 250+ | CNY165.460 (CNY186.9698) |
| 5000+ | CNY163.200 (CNY184.416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.78 (CNY230.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2342-05-000Copy
Manufacturer Standard Lead Time11 weeks
Order Code1081657
Product Range2300 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Product Range2300 Series
Relay MountingThrough Hole
Coil Resistance175ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2342-05-000 is a multi-pole Reed Relay without shield. This 2300-series relay has 2-form-C (DPDT) hermetically sealed contacts. It is constructed with individual switch capsules for the normally open and magnetically biased normally closed.
- Long life/high reliability
- Magnetically shielding steel shell
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Product Range
2300 Series
Coil Resistance
175ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 2342-05-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005162
