Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2211 05 301Copy
Manufacturer Standard Lead Time6 weeks
Order Code1133042
Product Range2200 Series
Your Part Number
22 In Stock
493 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(SG stock)
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.960 (CNY248.5548) |
| 5+ | CNY208.580 (CNY235.6954) |
| 10+ | CNY197.200 (CNY222.836) |
| 20+ | CNY192.330 (CNY217.3329) |
| 50+ | CNY187.450 (CNY211.8185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.96 (CNY248.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2211 05 301Copy
Manufacturer Standard Lead Time6 weeks
Order Code1133042
Product Range2200 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range2200 Series
Relay MountingThrough Hole
Coil Resistance230ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPDT
Product Range
2200 Series
Coil Resistance
230ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 2211 05 301
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
