Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoYAC-64-685Copy
Manufacturer Standard Lead Time37 weeks
Order Code4459614
Product RangeYAC Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,037.050 (CNY3,431.8665) |
| 5+ | CNY3,035.490 (CNY3,430.1037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,037.05 (CNY3,431.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoYAC-64-685Copy
Manufacturer Standard Lead Time37 weeks
Order Code4459614
Product RangeYAC Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating528VAC
Current Rating64A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsScrew
Filter Output TerminalsScrew
Product RangeYAC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
64A
No. of Stages
1 Stage
Filter Input Terminals
Screw
Product Range
YAC Series
Voltage Rating
528VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Screw
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7
