Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoWMA100F-24Copy
Manufacturer Standard Lead Time38 weeks
Order Code4459863
Product RangeWMA Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.970 (CNY372.8661) |
| 5+ | CNY314.280 (CNY355.1364) |
| 10+ | CNY307.730 (CNY347.7349) |
| 50+ | CNY295.990 (CNY334.4687) |
| 100+ | CNY289.840 (CNY327.5192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY329.97 (CNY372.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoWMA100F-24Copy
Manufacturer Standard Lead Time38 weeks
Order Code4459863
Product RangeWMA Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max103.2W
Output Voltage - Output 124V
Output Current - Output 14.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeWMA Series
SVHCLead (04-Feb-2026)
Product Overview
WMA100F-24 is a WMA series medical type, AC-DC power supply. Approved by UL62368-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1), EN62368-1, ANSI/AAMI ES60601-1, C-UL (equivalent to CAN/CSA-C22.2 No.60601-1), EN60601-1 3rd, EN61558-2-16 (OVC III), complies with IEC60601-1-2 4th Ed.
- Medical isolation grade 2MOPP, low-profile, economical design
- Overcurrent and overvoltage protection
- Input voltage range from 85 to 264VAC, 103.2W max output wattage
- 24V output voltage, 4.3A output voltage
- 87% (115V)/90% (230V) typical application
- 4,000VAC isolation (1min, input-output, 10mA, 500VDC) 2MOPP
- 5-year warranty
- Case size (W x H x D) is 30 x 97 x 129mm
- Operating temperature range from -20 to 70°C
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
103.2W
Output Current - Output 1
4.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
WMA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
