Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoUMPS30F24-ECopy
Manufacturer Standard Lead Time36 weeks
Order Code4667018
Product RangeUMPSF Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.620 (CNY293.3706) |
| 5+ | CNY251.320 (CNY283.9916) |
| 10+ | CNY244.390 (CNY276.1607) |
| 50+ | CNY230.310 (CNY260.2503) |
| 100+ | CNY225.520 (CNY254.8376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.62 (CNY293.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoUMPS30F24-ECopy
Manufacturer Standard Lead Time36 weeks
Order Code4667018
Product RangeUMPSF Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max31.2W
Output Voltage - Output 124V
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width55.9mm
Height30.5mm
Depth81.3mm
Product RangeUMPSF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
UMPS30F24-E is an UMPS-series AC-DC power supply for medical electric equipment. Safety approvals include ANSI/AAMI ES60601-1, EN60601-1 3rd, C-UL (CAN/CSA-C22.2 No.60601-1), UL62368-1, EN62368-1, C-UL (CAN/CSA-C22.2 No.62368-1), Complies with IEC6033.
- Medical isolation grade 2MOPP
- 4kV isolation
- Suitable for BF application
- Low leakage current, economical design
- 5-year warranty
- 31.2W maximum output wattage
- 24V output voltage
- 1.3A output current
- Operating temperature range from -20 to +70°C
- Case size: 55.9 x 30.5 x 81.3mm
Technical Specifications
Power Supply Applications
Medical
Output Power Max
31.2W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
30.5mm
Product Range
UMPSF Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
55.9mm
Depth
81.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
