Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoUMA60F-15Copy
Order Code4459703
Product RangeUMAF Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.460 (CNY360.9898) |
| 5+ | CNY319.380 (CNY360.8994) |
| 10+ | CNY319.230 (CNY360.7299) |
| 50+ | CNY258.700 (CNY292.331) |
| 100+ | CNY253.530 (CNY286.4889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY319.46 (CNY360.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoUMA60F-15Copy
Order Code4459703
Product RangeUMAF Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)52.5W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 115V
Output Current - Output 13.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeUMAF Series
SVHCLead (04-Feb-2026)
Product Overview
UMA60F-15 is a UMA series medical type, AC-DC power supply. Approvals are ANSI/AAMI ES60601-1, EN60601-1 3rd, C-UL (equivalent to CAN/CSA-C22.2 No.60601-1), UL62368-1, EN62368-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1), complies with EN60335-1.
- For medical electric equipment, medical isolation grade 2MOPP
- Suitable for BF application, low leakage current
- 2"× 3" standard footprint, economical design, overcurrent/overvoltage protection
- Input voltage range from 85 to 264VAC, 52.5W max output power
- 15V output voltage, 3.5A output current
- 86% (115V)/87% (230V) typical efficiency
- 4,000VAC isolation (1min, DC500V, 100Mohm)
- Over current and over voltage protection, 5-year warranty
- Operating temperature range from -20 to 70°C
- Case size (W x H x D) is 50.8 x 24.2 x 76.2mm
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
UMAF Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
52.5W
Power Supply Output Type
Fixed
Output Current - Output 1
3.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
