Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoUMA60F-12Copy
Manufacturer Standard Lead Time38 weeks
Order Code4459701
Product RangeUMAF Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.270 (CNY356.2551) |
| 5+ | CNY299.130 (CNY338.0169) |
| 10+ | CNY289.570 (CNY327.2141) |
| 50+ | CNY257.260 (CNY290.7038) |
| 100+ | CNY252.090 (CNY284.8617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.27 (CNY356.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoUMA60F-12Copy
Manufacturer Standard Lead Time38 weeks
Order Code4459701
Product RangeUMAF Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)54W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeUMAF Series
SVHCLead (04-Feb-2026)
Product Overview
UMA60F-12 is a UMA series medical type, AC-DC power supply. Approvals are ANSI/AAMI ES60601-1, EN60601-1 3rd, C-UL (equivalent to CAN/CSA-C22.2 No.60601-1), UL62368-1, EN62368-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1), complies with EN60335-1.
- For medical electric equipment, medical isolation grade 2MOPP
- Suitable for BF application, low leakage current
- 2"× 3" standard footprint, economical design, overcurrent/overvoltage protection
- Input voltage range from 85 to 264VAC, 54W max output power
- 12V output voltage, 4.5A output current
- 87% (115V)/88% (230V) typical efficiency
- 4,000VAC isolation (1min, DC500V, 100Mohm)
- Over current and over voltage protection, 5-year warranty
- Operating temperature range from -20 to 70°C
- Case size (W x H x D) is 50.8 x 24.2 x 76.2mm
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
UMAF Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
54W
Power Supply Output Type
Fixed
Output Current - Output 1
4.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
