Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoTUNS300F48-Y1Copy
Manufacturer Standard Lead Time41 weeks
Order Code4295792
Product RangeTUNS300F Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,252.240 (CNY1,415.0312) |
| 5+ | CNY1,192.650 (CNY1,347.6945) |
| 10+ | CNY1,167.880 (CNY1,319.7044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,252.24 (CNY1,415.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoTUNS300F48-Y1Copy
Manufacturer Standard Lead Time41 weeks
Order Code4295792
Product RangeTUNS300F Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max312W
Output Voltage - Output 148V
Output Current - Output 16.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width61.5mm
Height12.7mm
Depth117.3mm
Product RangeTUNS300F Series
SVHCLead (04-Feb-2026)
Product Overview
TUNS300F48-Y1 is a TUNS300F series PCB module type AC to DC power supply bus converter. Approved by UL60950-1, C-UL (CSA60950-1), EN62368-1 safety approval.
- Input voltage range from 85VAC to 264VAC
- Maximum output power of 312W
- Output voltage of 48V, output current of 6.5A
- Harmonic attenuator (complies with IEC61000-3-2 class A)
- Thin and small size
- Built-in overcurrent, overvoltage and thermal protection circuits
- Mounting hole (M3 tapped)
- Output voltage adjustment range ±20%
- Case size of 117.3 x 12.7 x 61.5mm (W x H x D)
- 5-year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
312W
Output Current - Output 1
6.5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
12.7mm
Product Range
TUNS300F Series
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
61.5mm
Depth
117.3mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
