Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoTUNS1200F48-Y1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4295802
Product RangeTUNS1200F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,333.620 (CNY3,766.9906) |
| 5+ | CNY3,266.950 (CNY3,691.6535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,333.62 (CNY3,766.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoTUNS1200F48-Y1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4295802
Product RangeTUNS1200F Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max1.2kW
Output Voltage - Output 148V
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width86.8mm
Height12.7mm
Depth117.3mm
Product RangeTUNS1200F Series
SVHCLead (04-Feb-2026)
Product Overview
TUNS1200F48-Y1 is a TUNS1200F series PCB module type AC to DC power supply bus converter. Approved by UL62368-1, C-UL, EN62368-1 safety approval.
- Input voltage range from 85VAC to 305VAC
- Maximum output power of 1200W
- Output voltage of 48V, output current of 25A
- Harmonic attenuator (complies with IEC61000-3-2 class A)
- Thin and small size
- Built-in overcurrent, overvoltage and thermal protection circuits
- Mounting hole (M3 tapped)
- Output voltage adjustment range ±20%, for medical electric equipment
- Constant current regulation, output voltage can be varied to near 0V, parallel operation possible
- Case size of 117.3 x 12.7 x 86.8mm (W x H x D), 5-year warranty
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
1.2kW
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
12.7mm
Product Range
TUNS1200F Series
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
86.8mm
Depth
117.3mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
