Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoTUNS100F12Copy
Manufacturer Standard Lead Time38 weeks
Order Code4295786
Product RangeTUNS100F Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY906.440 (CNY1,024.2772) |
| 5+ | CNY888.320 (CNY1,003.8016) |
| 10+ | CNY870.190 (CNY983.3147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY906.44 (CNY1,024.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoTUNS100F12Copy
Manufacturer Standard Lead Time38 weeks
Order Code4295786
Product RangeTUNS100F Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max100.8W
Output Voltage - Output 112V
Output Current - Output 18.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width61mm
Height12.7mm
Depth58.4mm
Product RangeTUNS100F Series
SVHCLead (04-Feb-2026)
Product Overview
TUNS100F12 is a TUNS100F series PCB module type AC to DC power supply bus converter. Approved by UL60950-1, C-UL (CSA60950-1), EN62368-1 safety approval.
- Input voltage range from 85VAC to 264VAC
- Maximum output power of 100.8W
- Output voltage of 12V, output current of 8.4A
- Harmonic attenuator (complies with IEC61000-3-2 class A)
- Thin and small size
- Built-in overcurrent, overvoltage and thermal protection circuits
- Mounting hole (M3 tapped)
- Case size of 58.4 x 12.7 x 61.0mm (W x H x D)
- 5 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100.8W
Output Current - Output 1
8.4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
12.7mm
Product Range
TUNS100F Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
61mm
Depth
58.4mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
