Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoTUHS3F12Copy
Manufacturer Standard Lead Time33 weeks
Order Code4295761
Product RangeTUHS3F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.580 (CNY119.3054) |
| 5+ | CNY101.390 (CNY114.5707) |
| 10+ | CNY99.630 (CNY112.5819) |
| 50+ | CNY95.640 (CNY108.0732) |
| 100+ | CNY93.980 (CNY106.1974) |
| 250+ | CNY91.830 (CNY103.7679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.58 (CNY119.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoTUHS3F12Copy
Manufacturer Standard Lead Time33 weeks
Order Code4295761
Product RangeTUHS3F Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width17.5mm
Height12.7mm
Depth28.7mm
Product RangeTUHS3F Series
SVHCLead (04-Feb-2026)
Product Overview
TUHS3F12 is a TUHS-series PCB mount AC-DC converter. Approved by UL60950-1, C-UL, EN62368-1 safety approval.
- Input voltage range from 85VAC to 264VAC
- Maximum output power of 3W
- Output voltage of 12V, output current of 250mA
- Design flexibility for hold-up time and expected life
- Small size
- Built-in overcurrent and overvoltage protection circuits
- Not built-in aluminium and tantalum electrolytic capacitor
- Case size of 28.7 x 12.7 x 17.5mm (W x H x D)
- 5 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Current - Output 1
250mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
12.7mm
Product Range
TUHS3F Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
17.5mm
Depth
28.7mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
