Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoTEPS45F24Copy
Manufacturer Standard Lead Time36 weeks
Order Code4459618
Product RangeTEPS Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY553.250 (CNY625.1725) |
| 5+ | CNY533.320 (CNY602.6516) |
| 10+ | CNY487.260 (CNY550.6038) |
| 50+ | CNY461.280 (CNY521.2464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY553.25 (CNY625.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoTEPS45F24Copy
Manufacturer Standard Lead Time36 weeks
Order Code4459618
Product RangeTEPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max45.6W
Output Voltage - Output 124V
Output Current - Output 11.9A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width25.4mm
Height24mm
Depth58.5mm
Product RangeTEPS Series
SVHCLead (04-Feb-2026)
Product Overview
TEPS45F24 is a TEPS series PCB mount type, AC/DC power supply. Standard approvals are UL62368-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1), EN62368-1. It complies with DEN-AN.
- Small and lightweight, high efficiency, ClassII
- Harmonic attenuator (complies with IEC61000-3-2), universal input
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Universal input voltage range from 85 to 264VAC, 45.6W max output wattage
- 24VDC output voltage, 1.9A output current
- 91.5% (110V)/92.5% (230V) typical efficiency, 96mV max drift
- 3,000VAC isolation (input-output, 1min, 10mA, 500VDC)
- 5-year warranty
- Operating temperature range from -10 to 70°C
- Case size (W x H x D) is 25.4 x 24.0 x 58.5mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
45.6W
Output Current - Output 1
1.9A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
24mm
Product Range
TEPS Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
58.5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
