Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoPJMA1000F-24Copy
Manufacturer Standard Lead Time38 weeks
Order Code4459846
Product RangePJMA Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,007.370 (CNY3,398.3281) |
| 5+ | CNY2,903.670 (CNY3,281.1471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,007.37 (CNY3,398.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoPJMA1000F-24Copy
Manufacturer Standard Lead Time38 weeks
Order Code4459846
Product RangePJMA Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max0
Output Voltage - Output 124V
Output Current - Output 142A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangePJMA Series
SVHCLead (04-Feb-2026)
Product Overview
PJMA1000F-24 is a PJMA1000F series medical type enclosed power supply. Approved by ANSI/AAMI ES60601-1, EN60601-1 3rd safety approval.
- Universal input voltage range from 85 - 264 VAC
- Maximum output power is 1008W at ACIN115V - 264V
- Output voltage is 24V
- Output current is 42A
- Medical isolation grade 2MOPP, 4kV isolation
- Economical design
- Wide temperature range (-20℃ to +70℃, derating is required)
- Harmonic attenuator (complies with IEC61000-3-2 class A)
- Low power consumption at no load
- 5 year warranty
Technical Specifications
Power Supply Applications
Medical
Output Power Max
0
Output Current - Output 1
42A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PJMA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8
