Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoPJA1000F-12Copy
Manufacturer Standard Lead Time42 weeks
Order Code4459809
Product RangePJA Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,681.590 (CNY3,030.1967) |
| 5+ | CNY2,621.150 (CNY2,961.8995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,681.59 (CNY3,030.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoPJA1000F-12Copy
Manufacturer Standard Lead Time42 weeks
Order Code4459809
Product RangePJA Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max0
Output Voltage - Output 112V
Output Current - Output 184A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangePJA Series
SVHCLead (04-Feb-2026)
Product Overview
PJA1000F-12 is a PJA1000F series enclosed AC to DC power supply. Approved by UL62368-1, C-UL (CSA62368-1), EN62368-1 safety approvals.
- Rated input voltage range from 85VAC to 264VAC
- Rated power is 1008W at ACIN115V - 264V
- Maximum output voltage is 12V
- Output current is 84A
- Economical and low profile design (2U size)
- Wide temperature range (-20°C to +70°C, derating is required) and low power consumption
- Harmonic attenuator (Complies with IEC61000-3-2 Class A)
- Compact design 25% smaller (Compared with PBA series)
- 5-year warranty
- Complies with SEMI F-47
Technical Specifications
Power Supply Applications
ITE
Output Power Max
0
Output Current - Output 1
84A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PJA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8
