Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoPDA15F-24-NCopy
Manufacturer Standard Lead Time38 weeks
Order Code4459800
Product RangePDA Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.050 (CNY212.4965) |
| 5+ | CNY181.350 (CNY204.9255) |
| 10+ | CNY175.870 (CNY198.7331) |
| 50+ | CNY167.040 (CNY188.7552) |
| 100+ | CNY163.620 (CNY184.8906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.05 (CNY212.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoPDA15F-24-NCopy
Manufacturer Standard Lead Time38 weeks
Order Code4459800
Product RangePDA Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max16.8W
Output Voltage - Output 124V
Output Current - Output 1700mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangePDA Series
SVHCLead (04-Feb-2026)
Product Overview
PDA15F-24-N is a PDA15F series enclosed type AC to DC power supply. Approved by UL62368-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1) and EN62368-1 safety approvals.
- Universal input voltage range from 85 - 264 VAC
- Maximum output power is 16.8W
- Output voltage is 24V
- Output current is 0.7A
- High efficiency and low noise
- Harmonic attenuator (Complies with IEC61000-3-2)
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Complies with SEMI F47
- 5-year warranty
- AC to DC converter with cover
Technical Specifications
Power Supply Applications
ITE
Output Power Max
16.8W
Output Current - Output 1
700mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PDA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
