Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoPCA300F-5-TCopy
Manufacturer Standard Lead Time46 weeks
Order Code4295656
Product RangePCA300F-5 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,068.900 (CNY3,467.857) |
| 5+ | CNY3,007.530 (CNY3,398.5089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,068.90 (CNY3,467.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoPCA300F-5-TCopy
Manufacturer Standard Lead Time46 weeks
Order Code4295656
Product RangePCA300F-5 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max300W
Output Voltage - Output 15V
Output Current - Output 160A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangePCA300F-5 Series
SVHCLead (04-Feb-2026)
Product Overview
PCA300F-5-T is a PCA300F series enclosed type AC to DC power supply with terminal block. Suitable for medical electric equipment (ANSI/AAMI ES60601-1, EN60601-1 3rd). Approved by UL62368-1, C-UL (CSA62368-1), EN62368-1, ANSI/AAMI ES60601-1, EN60601-1 3rd safety approval and complies with FCC-B, CISPR32-B, EN55011-B, EN55032-B, VCCI-B.
- Universal input voltage range from 85 to 264VAC
- Maximum output power of 300W
- Output voltage of 5V, output current of 60A
- Low profile (41mm = meet 1U height)
- Medical isolation grade 2MOPP
- With AUX output 12V, 0.1A (voltage variable range 5 to 12V)
- Constant current function, output voltage can be adjusted to near 0V, with various alarms
- Parallel operation / N+1 parallel redundancy operation possible
- Case size of 89 x 41 x152mm (without terminal block and screw) (W x H x D)
- Up to 5 year warranty
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
300W
Output Current - Output 1
60A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PCA300F-5 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84
