Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoOFI700A12Copy
Order Code4459795
Product RangeOFI700A Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,602.380 (CNY7,460.6894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,602.38 (CNY7,460.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoOFI700A12Copy
Order Code4459795
Product RangeOFI700A Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1Outputs
Output Power Max700.8W
Output Voltage - Output 112V
Output Current - Output 158.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeOFI700A Series
SVHCLead (04-Feb-2026)
Product Overview
OFI700A12 is a OFI700A series powerful AC/DC baseplate conductive cooling power supply for demanding applications. The design of transfer heat to the baseplate makes it suitable for none ventilated applications as in sealed enclosures. It is a product that is suitable for wide application areas in industrial and others. Ruggedized construction makes it ideal for harsh environmental applications. It includes over current protection, over voltage protection, over temp. protection. Safety standards are UL62368-1 2rd ed. 2014, UL62368-1 3rd ed. 2020, CSA/CSA-22.2 No.62368-1.
- Conductive cooling, output active oring, redundancy operation
- Vibration/shock according MIL-STD-810H, low EMI
- DC-OK, remote sense, remote ON/OFF
- OCP, OVP, OTP, SCP, AUX voltage 12VDC
- Input voltage range from 85 to 264VAC, 12VDC output voltage
- Output current is 58.4A, 82% / 85.5% efficiency (110VAC/230VAC)
- IPX0 rating, 3000VAC isolation (Input/output, RC, AUX)
- Phoenix GMKDS 1,5/ 3-7, 62 (1717732) i/p connector, studs/M6 Screw o/p connector
- Size (W x H x D) is 126 x 38 x 250mm
- Operating temperature range from -40°C to +95°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
700.8W
Output Current - Output 1
58.4A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
OFI700A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
