Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoMGFS6243R3Copy
Manufacturer Standard Lead Time37 weeks
Order Code4295921
Product RangeMGFS6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.160 (CNY221.6608) |
| 5+ | CNY188.880 (CNY213.4344) |
| 10+ | CNY185.820 (CNY209.9766) |
| 50+ | CNY178.880 (CNY202.1344) |
| 100+ | CNY175.970 (CNY198.8461) |
| 250+ | CNY172.190 (CNY194.5747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.16 (CNY221.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoMGFS6243R3Copy
Manufacturer Standard Lead Time37 weeks
Order Code4295921
Product RangeMGFS6 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max5.28W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.5mm
Height12mm
Depth22mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeMGFS6 Series
SVHCLead (04-Feb-2026)
Product Overview
MGFS6243R3 is a MGFS6 series PCB mount DC-DC converter in an industry standard 8 pin SIP package. It features include built-in overcurrent protection circuits (recovers automatically) and built-in remote ON/OFF.
- Input voltage range from 9V to 36V
- Output power of 5.28W
- Output voltage of 3.3V, output current of 1.6A
- I/O isolation voltage DC1,500V (1 minute)
- High reliability : not built-in aluminium and tantalum electrolytic capacitor
- Operating temperature/humidity of -40 to +85℃, 20 to 95%RH (non condensing) (required derating)
- UL60950-1, C-UL, EN62368-1 safety approvals
- Case size of 22.0 x 12.0 x 9.5mm (W x H x D)
- 10 year warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.6A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
9V
Product Range
MGFS6 Series
DC / DC Converter Type
SIP
Output Power Max
5.28W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.5mm
Depth
22mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
