Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoMGFS1R54812Copy
Manufacturer Standard Lead Time37 weeks
Order Code4295910
Product RangeMGFS1R5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.030 (CNY123.2039) |
| 5+ | CNY106.260 (CNY120.0738) |
| 10+ | CNY99.300 (CNY112.209) |
| 50+ | CNY95.340 (CNY107.7342) |
| 100+ | CNY91.360 (CNY103.2368) |
| 250+ | CNY89.540 (CNY101.1802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.03 (CNY123.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoMGFS1R54812Copy
Manufacturer Standard Lead Time37 weeks
Order Code4295910
Product RangeMGFS1R5 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max1.56W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1130mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width8.5mm
Height12mm
Depth17mm
Input Voltage DC Min18V
Input Voltage DC Max76V
Product RangeMGFS1R5 Series
SVHCLead (04-Feb-2026)
Product Overview
MGFS1R54812 is a MGFS1R5 series PCB mount DC-DC converter in an industry standard 6 pin SIP package. It features include built-in overcurrent protection circuits (recovers automatically).
- Input voltage range from 18V to 76V
- Output power of 1.56W
- Output voltage of 12V, output current of 130mA
- I/O isolation voltage DC1,500V (1 minute)
- High reliability : not built-in aluminium and tantalum electrolytic capacitor
- Operating temperature/humidity of -40 to +85℃, 20 to 95%RH (non condensing) (required derating)
- UL60950-1, C-UL, EN62368-1 safety approvals
- Case size of 17.0 x 12.0 x 8.5mm (W x H x D)
- 10 year warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
130mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
18V
Product Range
MGFS1R5 Series
DC / DC Converter Type
SIP
Output Power Max
1.56W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
8.5mm
Depth
17mm
Input Voltage DC Max
76V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
