Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoMGFS15483R3Copy
Manufacturer Standard Lead Time49 weeks
Order Code4295943
Product RangeMGFS15 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.060 (CNY368.4478) |
| 5+ | CNY313.900 (CNY354.707) |
| 10+ | CNY308.840 (CNY348.9892) |
| 50+ | CNY297.350 (CNY336.0055) |
| 100+ | CNY292.500 (CNY330.525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.06 (CNY368.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoMGFS15483R3Copy
Manufacturer Standard Lead Time49 weeks
Order Code4295943
Product RangeMGFS15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max13.2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height9.9mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max76V
Product RangeMGFS15 Series
SVHCLead (04-Feb-2026)
Product Overview
MGFS15483R3 is a MGFS15 series PCB mount DC-DC converter in an industry standard 1" X 1" package. It features include built-in overcurrent protection circuits (recovers automatically), built-in remote ON/OFF and a six-sided shield.
- Input voltage range from 18V to 76V
- Output power of 13.2W
- Output voltage of 3.3V, output current of 4A
- I/O isolation voltage DC1,500V (1 minute)
- High efficiency by synchronized rectification circuit
- Output voltage adjustability by external variable resistor
- High reliability : not built-in aluminium and tantalum electrolytic capacitor
- Operating temperature/humidity of -40 to +85℃, 20 to 95%RH (non condensing) (required derating)
- UL60950-1, C-UL, EN62368-1 safety approvals
- 25.4 x 9.9 x 25.4mm (W x H x D) case size
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.9mm
Input Voltage DC Min
18V
Product Range
MGFS15 Series
DC / DC Converter Type
DIP
Output Power Max
13.2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
76V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
