Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoLHA100F-24-SNYCopy
Manufacturer Standard Lead Time38 weeks
Order Code4459736
Product RangeLHA Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.230 (CNY611.5899) |
| 5+ | CNY529.660 (CNY598.5158) |
| 10+ | CNY521.060 (CNY588.7978) |
| 50+ | CNY507.810 (CNY573.8253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY541.23 (CNY611.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoLHA100F-24-SNYCopy
Manufacturer Standard Lead Time38 weeks
Order Code4459736
Product RangeLHA Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max103.2W
Output Voltage - Output 124V
Output Current - Output 14.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLHA Series
SVHCLead (04-Feb-2026)
Product Overview
LHA100F-24-SNY is a LHA100F series enclosed AC to DC power supply. This power supply features built-in inrush current, overcurrent and overvoltage protection circuits. Approved by UL62368-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1), EN62368-1 safety approvals.
- Rated input voltage range from 85VAC to 264VAC
- 103.2W maximum output wattage
- 24V rated output voltage
- 4.3A output current
- Low profile, high efficiency and low noise
- Harmonic attenuator (Complies with IEC61000-3-2)
- Wide operating temperature
- Complies with SEMI F47
- 5-year warranty
- AC to DC converter with chassis, cover and potentiometer
Technical Specifications
Power Supply Applications
ITE
Output Power Max
103.2W
Output Current - Output 1
4.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
LHA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
