Print Page
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY532.700 (CNY601.951) |
| 5+ | CNY517.550 (CNY584.8315) |
| 10+ | CNY496.770 (CNY561.3501) |
| 50+ | CNY476.640 (CNY538.6032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY532.70 (CNY601.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoKLEA120F-24Copy
Manufacturer Standard Lead Time37 weeks
Order Code4459719
Product RangeKL Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeKL Series
SVHCLead (04-Feb-2026)
Product Overview
KLEA120F-24 is a KL series DIN rail type, AC-DC power supply. Safety standards are UL60950-1, C-UL (CSA60950-1), EN62368-1, UL508, Complies with DEN-AN.
- Wide operating ambient temperature range, euro style I/O terminals
- Built in overcurrent protection, overvoltage protection circuits
- Input voltage range from 85 to 264VAC, 120V max output wattage
- 24V output voltage, 5A output current
- 86.5% (115V)/88% (230V) typical efficiency
- 3,000VAC isolation (1minute, 10mA)
- 5 years warranty
- Operating temperature range from -20 to +70°C
- Case size is 38 x 124 x 117mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
KL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58

