Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoHCA3500TF-48Copy
Manufacturer Standard Lead Time36 weeks
Order Code4295652
Product RangeHCA3500TF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,007.130 (CNY21,478.0569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19,007.13 (CNY21,478.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoHCA3500TF-48Copy
Manufacturer Standard Lead Time36 weeks
Order Code4295652
Product RangeHCA3500TF Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max3.504kW
Output Voltage - Output 148V
Output Current - Output 173A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC180V AC to 528V AC
Power Supply Output TypeFixed
Product RangeHCA3500TF Series
SVHCLead (04-Feb-2026)
Product Overview
HCA3500TF-48 is a HCA3500TF series enclosed type AC to DC power supply. Approved by UL62368-1, C-UL (CSA62368-1), EN62368-1 safety approvals. Complies with FCC Part 15-A, CISPR32-A, EN55011-A, EN55032-A, VCCI-A standards.
- Input voltage range from 180 to 528VAC
- Maximum output power of 3504W
- Output voltage of 48V, output current of 73A
- Fanless (conduction cooling )
- Low profile (meets 1.5U height) and high efficiency
- Bult-in alarms and built-in AUX (12V1A)
- Remote ON / OFF function
- Parallel operation / N+1 parallel redundancy operation
- Case size of 110 x 65 x 420mm (without terminal block and screw) (W x H x D)
- 5 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3.504kW
Output Current - Output 1
73A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
180V AC to 528V AC
Product Range
HCA3500TF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
