Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoGMA300F-48Copy
Manufacturer Standard Lead Time32 weeks
Order Code4295756
Product RangeGMA300F Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,165.820 (CNY1,317.3766) |
| 5+ | CNY1,103.260 (CNY1,246.6838) |
| 10+ | CNY1,081.430 (CNY1,222.0159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,165.82 (CNY1,317.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoGMA300F-48Copy
Manufacturer Standard Lead Time32 weeks
Order Code4295756
Product RangeGMA300F Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)302.4W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148V
Output Current - Output 16.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeGMA300F Series
SVHCLead (04-Feb-2026)
Product Overview
GMA300F-48 is a GMA300F series medical type AC to DC power supply. Approved by UL62368-1, ANSI/AAMI ES60601-1, C-UL (CSA62368-1, CAN/CSA60601-1) EN62368-1, EN60601-1 3rd safety approvals and complies with IEC60601-1-2 4th E standard.
- Input voltage range from 85 to 264VAC
- Maximum output power of 302.4W
- Output voltage of 48V, output current of 6.3A
- 2"× 4" standard footprint
- Suitable for BF application
- For medical electric equipment
- Case size of 50.8 x 37 x 101.6mm (W×H×D)
- 5 year warranty
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
GMA300F Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
302.4W
Power Supply Output Type
Fixed
Output Current - Output 1
6.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
