Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoGHA300F-24Copy
Order Code4295724
Product RangeGHA300F Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,183.480 (CNY1,337.3324) |
| 5+ | CNY1,151.980 (CNY1,301.7374) |
| 10+ | CNY1,128.050 (CNY1,274.6965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,183.48 (CNY1,337.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoGHA300F-24Copy
Order Code4295724
Product RangeGHA300F Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)300W
Power Rating (Convection Cooling)100.8W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeGHA300F Series
SVHCLead (04-Feb-2026)
Product Overview
GHA300F-24 is a GHA300F series medical type AC-DC power supply. Approved UL60950-1, ANSI/AAMI ES60601-1, C-UL, EN62368-1, EN60601-1 3rd safety approval.
- Input voltage range from 90 to 264VAC
- Maximum output power of 300W
- Output voltage of 24V, output current of 4.2A
- 3" x 5" standard footprint
- Less than 1U high
- ITE and Medical safety approvals (suitable for BF application)
- Low leakage current, no minimum load is required
- Available with sub features ( 5VAUX,12VAUX, remote, power good)(Molex connector type)
- Case size of 76.2 x 35 x 127mm (W x H x D)
- Up to 5 year warranty
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
300W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
GHA300F Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100.8W
Power Supply Output Type
Fixed
Output Current - Output 1
4.2A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
