Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoFETA3000BA-48Copy
Order Code4295649
Product RangeFET Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,037.330 (CNY6,822.1829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,037.33 (CNY6,822.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoFETA3000BA-48Copy
Order Code4295649
Product RangeFET Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max2.976kW
Output Voltage - Output 148V
Output Current - Output 162A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC170V AC to 264V AC
Power Supply Output TypeFixed
Product RangeFET Series
SVHCLead (04-Feb-2026)
Product Overview
FETA3000BA-48 is a FETA-series enclosed type AC to DC power supply. Approved by UL62368-1, C-UL(CSA62368-1), EN62368-1 safety approvals. Complies with FCC Part 15-A, CISPR32-A, EN55032-A, VCCI-A standards.
- Input voltage range from 170 to 264VAC
- Maximum output power of 2976W
- Output voltage of 48V, output current of 62A
- High power density, low profile (meets 1U height) and high efficiency
- Complies with IEC61000-3-2 class A and complies with SEMI F47
- Harmonic attenuator
- Parallel operation / parallel redundancy operation
- Alarm signals, remote ON / OFF and other functions
- Case size of 102 x 41 x 340mm (W x H x D)
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.976kW
Output Current - Output 1
62A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
170V AC to 264V AC
Product Range
FET Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3
