Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoCHS7004812HCopy
Manufacturer Standard Lead Time33 weeks
Order Code4295902
Product RangeCHS700 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,177.230 (CNY1,330.2699) |
| 5+ | CNY1,145.170 (CNY1,294.0421) |
| 10+ | CNY1,126.540 (CNY1,272.9902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,177.23 (CNY1,330.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoCHS7004812HCopy
Manufacturer Standard Lead Time33 weeks
Order Code4295902
Product RangeCHS700 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max702W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 158.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width36.8mm
Height10.5mm
Depth58.4mm
Input Voltage DC Min36V
Input Voltage DC Max76V
Product RangeCHS700 Series
SVHCLead (04-Feb-2026)
Product Overview
CHS7004812H is a CHS700 series compact DC-DC converter. Approved by UL62368-1, C-UL, EN62368-1 safety approval.
- Universal input voltage range from 36 to 76VDC
- Maximum output power of 702W
- Output voltage of 12V, output current of 58.5A
- High density
- Built-in overcurrent, overvoltage and thermal protection circuits
- High reliability : not built-in aluminium and tantalum electrolytic capacitor
- Built-in remote ON/OFF
- Operating temperature/humidity of -40 to +85℃, 20 to 95%RH (non condensing) (required derating)
- Case size of 58.4 x 10.5 x 36.8mm (W x H x D)
- Up to 5 year warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
58.5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
10.5mm
Input Voltage DC Min
36V
Product Range
CHS700 Series
DC / DC Converter Type
DIP
Output Power Max
702W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
36.8mm
Depth
58.4mm
Input Voltage DC Max
76V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
