Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoCHS1202405-BCopy
Manufacturer Standard Lead Time33 weeks
Order Code4295809
Product RangeCHS120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY643.020 (CNY726.6126) |
| 5+ | CNY641.530 (CNY724.9289) |
| 10+ | CNY640.030 (CNY723.2339) |
| 50+ | CNY638.530 (CNY721.5389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY643.02 (CNY726.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoCHS1202405-BCopy
Manufacturer Standard Lead Time33 weeks
Order Code4295809
Product RangeCHS120 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 124A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width23.36mm
Height12.7mm
Depth33.5mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeCHS120 Series
SVHCLead (04-Feb-2026)
Product Overview
CHS1202405-B is a CHS120 series compact DC-DC converter with baseplate. Approved by UL60950-1, C-UL, EN62368-1 safety approval.
- Universal input voltage range from 18 to 36VDC
- Maximum output power of 120W
- Output voltage of 5V, output current of 24A
- High density
- Built-in overcurrent, overvoltage and thermal protection circuits
- High reliability : not built-in aluminium and tantalum electrolytic capacitor
- Built-in remote ON/OFF
- Operating temperature/humidity of -40 to +85℃, 20 to 95%RH (non condensing) (required derating)
- Case size of 33.5 x 12.7 x 23.36mm (W x H x D)
- Up to 5 year warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
24A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
18V
Product Range
CHS120 Series
DC / DC Converter Type
DIP
Output Power Max
120W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
23.36mm
Depth
33.5mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
