Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoBRDS40Copy
Manufacturer Standard Lead Time34 weeks
Order Code4296235
Product RangeBRDS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.770 (CNY409.9301) |
| 5+ | CNY361.180 (CNY408.1334) |
| 10+ | CNY359.580 (CNY406.3254) |
| 50+ | CNY357.980 (CNY404.5174) |
| 100+ | CNY354.940 (CNY401.0822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.77 (CNY409.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoBRDS40Copy
Manufacturer Standard Lead Time34 weeks
Order Code4296235
Product RangeBRDS Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeNon Isolated POL
Output Power Max-
Output Voltage Min600mV
Output Voltage Max2V
Output Current Max40A
DC / DC Converter Output TypeFixed
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height10.9mm
Depth33mm
Width13.5mm
Product RangeBRDS Series
SVHCLead (04-Feb-2026)
Product Overview
BRDS40 is a BRDS series POL type non-isolated DC-DC converter. Approved by UL60950-1, C-UL, EN62368-1 safety approval.
- Small size and high efficiency
- Input voltage range from 4.5 to 14.0VDC
- Maximum output current of 40A
- Output voltage DC range from 0.6 to 2.0VDC
- Fast transient response by robust control
- Built-in remote ON/OFF, power good, start-up sequence
- Built-in overcurrent and thermal protection (auto recovery type) functions
- Case size of 33.0 x 10.9 x 13.5mm (W x H x D)
- 5 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
2V
DC / DC Converter Output Type
Fixed
Input Voltage DC Max
14V
Depth
33mm
Product Range
BRDS Series
DC / DC Converter Type
Non Isolated POL
Output Voltage Min
600mV
Output Current Max
40A
Input Voltage DC Min
4.5V
Height
10.9mm
Width
13.5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
