Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoAEA600F-24-NCopy
Order Code4295627
Product RangeAEA600F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,520.250 (CNY2,847.8825) |
| 5+ | CNY2,400.350 (CNY2,712.3955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,520.25 (CNY2,847.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoAEA600F-24-NCopy
Order Code4295627
Product RangeAEA600F Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max420W
Output Voltage - Output 124V
Output Current - Output 117.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeAEA600F Series
SVHCLead (04-Feb-2026)
Product Overview
AEA600F-24-N is an AEA600F series medical type AC to DC power supply. Approved by UL62368-1, ANSI/AAMI ES60601-1, C-UL (CAN/CSA62368-1, CAN/CSA60601-1), EN62368-1, EN60601-1 3rd safety approval and complies with IEC60601-1-2 4th Ed. EN62477-1 (OVC III) standard.
- Input voltage range from 85 to 264VAC
- Maximum output power of 600W
- Output voltage of 24V, output current of 17.5A
- High power & peak power
- High efficiency and low profile (41mm = meet to 1U height)
- Suitable for BF application
- Complies with SEMI F47
- For medical electric equipment (ANSI/AAMI ES60601, EN60601-1 3rd, IEC60601-1-2 4th Ed.)
- Case size of 41x127x186mm (W×H×D) (without terminal block)
- 5 year warranty
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
420W
Output Current - Output 1
17.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
AEA600F Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
