Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX223M016E3P3Copy
Order Code4169194
Product RangeSLPX Series
Your Part Number
152 In Stock
Need more?
152 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.560 (CNY37.9228) |
| 10+ | CNY24.420 (CNY27.5946) |
| 25+ | CNY22.310 (CNY25.2103) |
| 50+ | CNY20.190 (CNY22.8147) |
| 100+ | CNY18.630 (CNY21.0519) |
| 500+ | CNY16.920 (CNY19.1196) |
| 1000+ | CNY16.240 (CNY18.3512) |
| 2500+ | CNY15.900 (CNY17.967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.56 (CNY37.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX223M016E3P3Copy
Order Code4169194
Product RangeSLPX Series
Technical Datasheet
Voltage(AC)-
Capacitor TerminalsSnap-In
Lifetime @ Temperature4000 hours @ 105°C
PolarityPolar
Product RangeSLPX Series
Product Diameter30mm
Product Height30mm
Ripple Current5.48A
Operating Temperature Max85°C
Technical Specifications
Voltage(AC)
-
Lifetime @ Temperature
4000 hours @ 105°C
Product Range
SLPX Series
Product Height
30mm
Operating Temperature Max
85°C
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Ripple Current
5.48A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938
