Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSK2R2M063STCopy
Manufacturer Standard Lead Time5 weeks
Order Code2668539
Product RangeSK Series
Your Part Number
11,723 In Stock
Need more?
11,723 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.030 (CNY5.6839) |
| 10+ | CNY2.560 (CNY2.8928) |
| 25+ | CNY2.480 (CNY2.8024) |
| 50+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2500+ | CNY1.550 (CNY1.7515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.03 (CNY5.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSK2R2M063STCopy
Manufacturer Standard Lead Time5 weeks
Order Code2668539
Product RangeSK Series
Technical Datasheet
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Diameter5mm
Product Length-
Product RangeSK Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for SK2R2M063ST
1 Product Found
Technical Specifications
Polarity
Polar
Product Diameter
5mm
Product Range
SK Series
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
Radial Leaded
Product Length
-
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000415
