Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSK010M063STCopy
Manufacturer Standard Lead Time5 weeks
Order Code2668538
Product RangeSK Series
Your Part Number
2,868 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
2,867 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.600 (CNY5.198) |
| 10+ | CNY2.320 (CNY2.6216) |
| 25+ | CNY2.240 (CNY2.5312) |
| 50+ | CNY2.170 (CNY2.4521) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.780 (CNY2.0114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.60 (CNY5.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSK010M063STCopy
Manufacturer Standard Lead Time5 weeks
Order Code2668538
Product RangeSK Series
Technical Datasheet
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeSK Series
Ripple Current10mA
Operating Temperature Min-40°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for SK010M063ST
1 Product Found
Technical Specifications
Product Diameter
5mm
Product Width
-
Product Range
SK Series
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Product Length
-
Product Height
11mm
Ripple Current
10mA
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000399
