Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoDSF125M3R0Copy
Order Code4169114
Product RangeDSF Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDSF125M3R0Copy
Order Code4169114
Product RangeDSF Series
Technical Datasheet
Lead Spacing2.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Product Length-
Product Width-
Product Height15mm
Product RangeDSF Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Lead Spacing
2.5mm
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
15mm
Operating Temperature Min
-40°C
Qualification
-
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Width
-
Product Range
DSF Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
