Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS402T200U4CCopy
Manufacturer Standard Lead Time6 weeks
Order Code2846091
Product RangeCGS Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY916.050 (CNY1,035.1365) |
| 2+ | CNY834.030 (CNY942.4539) |
| 3+ | CNY777.950 (CNY879.0835) |
| 5+ | CNY739.050 (CNY835.1265) |
| 10+ | CNY703.170 (CNY794.5821) |
| 20+ | CNY686.820 (CNY776.1066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY916.05 (CNY1,035.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS402T200U4CCopy
Manufacturer Standard Lead Time6 weeks
Order Code2846091
Product RangeCGS Series
Technical Datasheet
Voltage(DC)200V
Voltage(AC)-
Capacitor TerminalsScrew
PolarityPolar
Product RangeCGS Series
Product Diameter44.5mm
Product Height105mm
Ripple Current8.3A
Operating Temperature Min-40°C
Technical Specifications
Voltage(DC)
200V
Capacitor Terminals
Screw
Product Range
CGS Series
Product Height
105mm
Operating Temperature Min
-40°C
Voltage(AC)
-
Polarity
Polar
Product Diameter
44.5mm
Ripple Current
8.3A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234511
