Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD15ED820JO3F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1610945
Product RangeType CD15 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.470 (CNY31.0411) |
| 10+ | CNY16.510 (CNY18.6563) |
| 100+ | CNY15.520 (CNY17.5376) |
| 500+ | CNY13.690 (CNY15.4697) |
| 1000+ | CNY13.310 (CNY15.0403) |
| 2000+ | CNY13.060 (CNY14.7578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.47 (CNY31.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD15ED820JO3F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1610945
Product RangeType CD15 Series
Technical Datasheet
Capacitance82pF
Voltage(DC)500V
Capacitance Tolerance 5%
Capacitor TerminalsPC Pin
Lead Spacing5.9mm
Capacitor Case / PackageRadial Leaded
Product Length11.4mm
Product Width4.6mm
Product Height11.08mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeType CD15 Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
82pF
Capacitance Tolerance
5%
Lead Spacing
5.9mm
Product Length
11.4mm
Product Height
11.08mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
4.6mm
Operating Temperature Min
-55°C
Product Range
Type CD15 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
