Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD10FD101JO3F.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1311559
Product RangeType CD10 Series
Your Part Number
64 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.730 (CNY46.0249) |
| 2+ | CNY38.010 (CNY42.9513) |
| 3+ | CNY35.290 (CNY39.8777) |
| 5+ | CNY32.570 (CNY36.8041) |
| 10+ | CNY29.840 (CNY33.7192) |
| 20+ | CNY29.280 (CNY33.0864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.73 (CNY46.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD10FD101JO3F.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1311559
Product RangeType CD10 Series
Technical Datasheet
Capacitance100pF
Voltage(DC)500V
Capacitance Tolerance 5%
Capacitor TerminalsPC Pin
Lead Spacing3.6mm
Capacitor Case / PackageRadial Leaded
Product Length9.4mm
Product Width5.1mm
Product Height10.88mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeType CD10 Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for CD10FD101JO3F.
1 Product Found
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
5%
Lead Spacing
3.6mm
Product Length
9.4mm
Product Height
10.88mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
5.1mm
Operating Temperature Min
-55°C
Product Range
Type CD10 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476
