Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No947C971K102DLHSCopy
Order Code2752816
Product Range947C Series
Your Part Number
30 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,553.840 (CNY1,755.8392) |
| 5+ | CNY1,524.280 (CNY1,722.4364) |
| 10+ | CNY1,494.710 (CNY1,689.0223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,553.84 (CNY1,755.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No947C971K102DLHSCopy
Order Code2752816
Product Range947C Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance970µF
Capacitance Tolerance 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing50mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)84A
ESR0.0022ohm
Product Diameter116mm
Product Length-
Product Width-
Product Height165mm
Ripple Current-
Output (kvar)-
Product Range947C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
970µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
50mm
Peak Current
-
ESR
0.0022ohm
Product Length
-
Product Height
165mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1kV
Capacitor Terminals
Threaded Stud
dv/dt Rating
-
RMS Current (Irms)
84A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
947C Series
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268
