Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.950 (CNY30.4535) |
| 5+ | CNY22.840 (CNY25.8092) |
| 10+ | CNY18.730 (CNY21.1649) |
| 20+ | CNY18.100 (CNY20.453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.95 (CNY30.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No715P47256JD3
Order Code2545620
Technical Datasheet
Voltage(AC)200V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing9.525mm
Peak Current-
RMS Current (Irms)-
Product Diameter-
Product Length17.8mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Voltage(AC)
200V
Humidity Rating
-
Lead Spacing
9.525mm
RMS Current (Irms)
-
Product Length
17.8mm
Product Height
-
Qualification
-
Voltage(DC)
600V
Capacitor Terminals
PC Pin
Peak Current
-
Product Diameter
-
Product Width
-
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001384
