Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No687CKR050MCopy
Manufacturer Standard Lead Time21 weeks
Order Code4169188
Product RangeCKR Series
Your Part Number
1,368 In Stock
Need more?
1,368 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.740 (CNY14.3962) |
| 10+ | CNY7.080 (CNY8.0004) |
| 25+ | CNY6.630 (CNY7.4919) |
| 50+ | CNY6.210 (CNY7.0173) |
| 100+ | CNY5.790 (CNY6.5427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.74 (CNY14.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No687CKR050MCopy
Manufacturer Standard Lead Time21 weeks
Order Code4169188
Product RangeCKR Series
Technical Datasheet
Capacitance680µF
Voltage(DC)50V
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Width-
Product RangeCKR Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for 687CKR050M
1 Product Found
Technical Specifications
Capacitance
680µF
Lifetime @ Temperature
2000 hours @ 85°C
Lead Spacing
5mm
Product Width
-
Operating Temperature Min
-40°C
Voltage(DC)
50V
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Range
CKR Series
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003951
