Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No687AVG025MGBJCopy
Manufacturer Standard Lead Time7 weeks
Order Code2459351
Product RangeAVG Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.690 (CNY22.2497) |
| 10+ | CNY16.590 (CNY18.7467) |
| 25+ | CNY15.510 (CNY17.5263) |
| 50+ | CNY14.500 (CNY16.385) |
| 100+ | CNY13.150 (CNY14.8595) |
| 500+ | CNY12.140 (CNY13.7182) |
| 1000+ | CNY10.920 (CNY12.3396) |
| 2500+ | CNY10.350 (CNY11.6955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.69 (CNY22.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No687AVG025MGBJCopy
Manufacturer Standard Lead Time7 weeks
Order Code2459351
Product RangeAVG Series
Technical Datasheet
Voltage(DC)25V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current4.7A
Product Diameter10mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAVG Series
Technical Specifications
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
AVG Series
Capacitor Mounting
Through Hole
Ripple Current
4.7A
Product Length
-
Product Height
12mm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542
